+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-036-02-F-D-TH

Connector: for cards; straight; THT; on PCBs; gold flash; PIN: 36


Manufacturer: SAMTEC

Manufacturer part number:
PCIE-036-02-F-D-TH
TME Symbol:
PCIE-036-02-F-D-TH

Specification

Manufacturer
SAMTEC
Type of connector
for cards
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Contact plating
gold flash
Number of pins
36
Contacts pitch
1mm
Interface
  • PCIe 3.0
  • PCI Express
  • x1 GEN3
Gross weight2.345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors SAMTEC,
*
PCIE-036-02-F-D-TH
80 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 22 pcs - 1.67 USDGross price for quantities from 22 pcs - 1.67 USD
Net price for quantities from 44 pcs - 1.57 USDGross price for quantities from 44 pcs - 1.57 USD
Net price for quantities from 110 pcs - 1.40 USDGross price for quantities from 110 pcs - 1.40 USD
Net price for quantities from 220 pcs - 1.35 USDGross price for quantities from 220 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs