+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connector | for cards | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Contact plating | gold flash | |
Number of pins | 64 | |
Contacts pitch | 1mm |