+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-098-02-F-D-TH

Connector: for cards; straight; THT; on PCBs; gold flash; PIN: 98


Manufacturer: SAMTEC

Manufacturer part number:
PCIE-098-02-F-D-TH
TME Symbol:
PCIE-098-02-F-D-TH

Specification

Manufacturer
SAMTEC
Type of connector
for cards
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Contact plating
gold flash
Number of pins
98
Contacts pitch
1mm
Interface
  • PCIe 3.0
  • PCI Express
  • x8 GEN3
Gross weight5.155 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors SAMTEC,
*
PCIE-098-02-F-D-TH
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 150 pcs - 2.72 USDGross price for quantities from 150 pcs - 2.72 USD
Net price for quantities from 200 pcs - 2.53 USDGross price for quantities from 200 pcs - 2.53 USD
Net price for quantities from 250 pcs - 2.38 USDGross price for quantities from 250 pcs - 2.38 USD
Net price for quantities from 300 pcs - 2.26 USDGross price for quantities from 300 pcs - 2.26 USD
Net price for quantities from 400 pcs - 2.18 USDGross price for quantities from 400 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs