+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCIE-164-02-F-D-TH

Connector: for cards; straight; THT; on PCBs; gold flash; PIN: 164


Manufacturer: SAMTEC

Manufacturer part number:
PCIE-164-02-F-D-TH
TME Symbol:
PCIE-164-02-F-D-TH

Specification

Manufacturer
SAMTEC
Type of connector
for cards
Spatial orientation
straight
Electrical mounting
THT
Mechanical mounting
on PCBs
Contact plating
gold flash
Number of pins
164
Contacts pitch
1mm
Interface
  • PCIe 3.0
  • PCI Express
  • x16 GEN3
Gross weight7.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors SAMTEC,
*
PCIE-164-02-F-D-TH
12 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 30 pcs - 3.16 USDGross price for quantities from 30 pcs - 3.16 USD
Net price for quantities from 54 pcs - 2.95 USDGross price for quantities from 54 pcs - 2.95 USD
Net price for quantities from 78 pcs - 2.82 USDGross price for quantities from 78 pcs - 2.82 USD
Net price for quantities from 102 pcs - 2.72 USDGross price for quantities from 102 pcs - 2.72 USD
Net price for quantities from 180 pcs - 2.63 USDGross price for quantities from 180 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 6 pcs