+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCR1C471MCL1GS

Capacitor: polymer; low ESR; H: 8mm; 470uF; 16VDC; 2200mA; SMD; ±20%


Manufacturer: NICHICON

Manufacturer part number:
PCR1C471MCL1GS
TME Symbol:
PCR1C471MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
470µF
Operating voltage
16V DC
Operating current
2.2A
Mounting
SMD
ESR value
32mΩ
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
4000h
Operating temperature
-55...125°C
Diameter
10mm
Gross weight1.126 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCR1C471MCL1GS
1998 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs