+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCR1E221MCL1GS

Capacitor: polymer; low ESR; H: 8mm; 220uF; 25VDC; 2100mA; SMD; ±20%


Manufacturer: NICHICON

Manufacturer part number:
PCR1E221MCL1GS
TME Symbol:
PCR1E221MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
8mm
Capacitance
220µF
Operating voltage
25V DC
Operating current
2.1A
Mounting
SMD
ESR value
33mΩ
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
4000h
Operating temperature
-55...125°C
Diameter
10mm
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
PCR1E221MCL1GS
0 in TME stock
Net price for quantities from 2000 pcs - 1.28 USDGross price for quantities from 2000 pcs - 1.28 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.