+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCU-507-24V

Timer; 0,1s÷24days; DPDT; 250VAC/8A; 24VDC; PCU; PIN: 10; IP20


Manufacturer: F&F

Manufacturer part number:
PCU-507-24V
TME Symbol:
PCU-507-24V

Specification

Manufacturer
F&F
Type of automation module
timer
Counting range
0,1s...24days
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
PCU
Number of operation modes
2
Counter operation modes
cyclic operation with delayed switching off, cyclic operation with delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Number of pins
10
IP rating
IP20
Indication
LED
Operating temperature
-25...50°C
Supply voltage
  • 24V DC
Output configuration
Characteristics
Gross weight78.52 g
Certificates
EAN code5908312594420
See other products in this category: Analogue Timers F&F,
See other products from this series.:
*
PCU-507-24V
5 in TME stock
Net price for quantities from 1 pcs - 41.38 USDGross price for quantities from 1 pcs - 41.38 USD
Net price for quantities from 5 pcs - 38.79 USDGross price for quantities from 5 pcs - 38.79 USD
Net price for quantities from 10 pcs - 36.21 USDGross price for quantities from 10 pcs - 36.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.