+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCZ-522.4

Programmable time switch; Range: 24h / 7days; DPDT; 24÷264VAC


Manufacturer: F&F

Manufacturer part number:
PCZ-522.4
TME Symbol:
PCZ-522

Specification

Manufacturer
F&F
Type of automation module
programmable time switch
Counting range
24h / 7days
Kind of output
DPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours), max number of sets 125
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
8
IP rating
IP20
The programming method
NFC
Supply voltage
  • 24...264V AC
  • 24...264V DC
Timers features
  • 250 program memory sectors
  • weekly
Battery/ rechargeable battery
  • battery CR2032 3V x1
Output configuration
Gross weight136.5 g
Certificates
EAN code5908312593256

WATCH VIDEO

See other products in this category: Digital Timers F&F,
*
PCZ-522.4
12 in TME stock
Net price for quantities from 1 pcs - 56.96 USDGross price for quantities from 1 pcs - 56.96 USD
Net price for quantities from 5 pcs - 53.40 USDGross price for quantities from 5 pcs - 53.40 USD
Net price for quantities from 10 pcs - 49.84 USDGross price for quantities from 10 pcs - 49.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.