+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCZ-526.4

Programmable time switch; Range: 1 year; DPDT; 24÷264VAC; PIN: 8

Manufacturer: F&F

Manufacturer part number:
PCZ-526.4
TME Symbol:
PCZ-526

Specification

Manufacturer
F&F
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
DPDT
Mounting
for DIN rail mounting
Counter operation modes
turn on/off in accordance with daily, astronomical points east and west sun
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
8
IP rating
IP20
The programming method
NFC
Supply voltage
  • 24...264V AC
  • 24...264V DC
Timers features
  • astronomical
  • programmable night interval
Battery/ rechargeable battery
  • battery CR2032 3V x1
Output configuration
Gross weight139.4 g
Certificates
EAN code5908312591405
See other products in this category: Digital Timers F&F,
*
PCZ-526.4
4 in TME stock
Net price for quantities from 1 pcs - 82.62 USDGross price for quantities from 1 pcs - 82.62 USD
Net price for quantities from 5 pcs - 77.11 USDGross price for quantities from 5 pcs - 77.11 USD
Net price for quantities from 10 pcs - 71.60 USDGross price for quantities from 10 pcs - 71.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.