+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD24-00M0

Automation module: converter; RS232/USB; 5VDC; PD24; plastic


Manufacturer: LUMEL

Manufacturer part number:
PD24-00M0
TME Symbol:
PD24-00M0

Specification

Manufacturer
LUMEL
Type of automation module
converter
Kind of module
RS232/USB
Manufacturer series
PD24
Enclosure material
plastic
Supply voltage
  • 5V DC
Power supply
  • USB
Gross weight82.97 g
Certificates
See other products in this category: Industrial Networks LUMEL,
See other products from this series.:
*
PD24-00M0
5 in TME stock
Net price for quantities from 1 pcs - 46.21 USDGross price for quantities from 1 pcs - 46.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.