+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDC54-12SURKWA

Display: LED; 16-segment; 13.8mm; 0.54"; No.char: 2; red; 31÷68mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
PDC54-12SURKWA
TME Symbol:
PDC54-12SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
16-segment
Digit height
13.8mm
Digit height
0.54"
Number of characters
2
Colour
red
Luminosity
31...68mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
21.2x25.2mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight20 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
PDC54-12SURKWA
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order