+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM1F51PZ11

Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG13,5; IP65


Manufacturer: POKÓJ

Manufacturer part number:
PDM1F51PZ11
TME Symbol:
PDM1F51PZ11

Specification

Manufacturer
POKÓJ
Type of sensor
limit switch
Kind of actuator
adjustable lever R 45,5-117,5mm, plastic roller Ø18mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
PG13,5
IP rating
IP65
Body dimensions
54.5x59x32mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
metal
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
2.8A / 24V DC
Switching frequency max
1Hz
Mounting holes pitch
20...22mm, 40...42mm
Switches features
snap action contacts
Gross weight344.75 g
Certificates
EAN code5902626143435
See other products in this category: Limit Switches POKÓJ,
*
PDM1F51PZ11
3 in TME stock
Net price for quantities from 1 pcs - 42.47 USDGross price for quantities from 1 pcs - 42.47 USD
Net price for quantities from 5 pcs - 39.64 USDGross price for quantities from 5 pcs - 39.64 USD
Net price for quantities from 10 pcs - 36.81 USDGross price for quantities from 10 pcs - 36.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.