+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDM2-S12-S5-S

Converter: DC/DC; 2W; Iout: 400mA; SIP; THT; 19.65x7.05x10.16mm

NEW

Manufacturer: BEL

Manufacturer part number:
PDM2-S12-S5-S
TME Symbol:
PDM2-S12-S5-S

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
2W
Output current
0.4A
Case
SIP
Mounting
THT
Body dimensions
19.65x7.05x10.16mm
Efficiency
84%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Output voltage
5V
Supply voltage
  • 10.8...13.2V
Gross weight2.8 g
See other products in this category: DC/DC Converters BEL,
*
PDM2-S12-S5-S
0 in TME stock
No. of pieces (Multiplicity: 14)
Minimum order quantity: 14.
Multiplicity: 14.
Net price for quantities from 14 pcs - 6.81 USDGross price for quantities from 14 pcs - 6.81 USD