+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU-06F-0200-IEC-BK

Plug socket strip: protective; Sockets: 6; 230VAC; 10A; black; 2m


Manufacturer: LANBERG

Manufacturer part number:
PDU-06F-0200-IEC-BK
TME Symbol:
PDU-06F-0200IEC

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
2m
IP rating
IP20
Kind of input connector
IEC C14
Overvoltege protection plug socket strip features
  • automatic fuse
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • protection with one fuse
  • Schuko sockets type
Gross weight904.1 g
Certificates
EAN code5901969441826

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
PDU-06F-0200-IEC-BK
1 in TME stock
Net price for quantities from 1 pcs - 17.31 USDGross price for quantities from 1 pcs - 17.31 USD
Net price for quantities from 5 pcs - 16.15 USDGross price for quantities from 5 pcs - 16.15 USD
Net price for quantities from 10 pcs - 15.00 USDGross price for quantities from 10 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.