+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of connector | terminal block | |
Current rating | 32A | |
Rated voltage | 0.4kV | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Colour | black | |
Body material | polyamide | |
Wire cross-section | 2.5mm2 | |
Number of ways | 1 | |
Number of terminals | 1 | |
Body dimensions | 11x16x20mm | |
Operating temperature | max. 85°C |