+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4004P

Connector: terminal block; 57A; screw terminal; black; 10mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4004P
TME Symbol:
PE.4004

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
57A
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Wire cross-section
10mm2
Number of ways
4
Number of terminals
8
Body dimensions
64x22x56mm
Gross weight58.23 g
Certificates
EAN code5908793090367
See other products in this category: Terminal blocks PAWBOL,
*
E.4004P
32 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 20 pcs - 1.86 USDGross price for quantities from 20 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs