+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of connector | terminal block | |
Current rating | 57A | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | black | |
Wire cross-section | 10mm2 | |
Number of ways | 5 | |
Number of terminals | 10 | |
Body dimensions | 79x22x56mm |