+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4006P

Connector: terminal block; 76A; screw terminal; grey; 16mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4006P
TME Symbol:
PE.4006

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
76A
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
16mm2
Number of ways
4
Number of terminals
8
Body dimensions
64x22x56mm
Gross weight118.36 g
Certificates
EAN code5908793090381
See other products in this category: Terminal blocks PAWBOL,
*
E.4006P
29 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 20 pcs - 3.13 USDGross price for quantities from 20 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs