+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4007P

Connector: terminal block; 76A; screw terminal; black; 16mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4007P
TME Symbol:
PE.4007

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
76A
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Wire cross-section
16mm2
Number of ways
5
Number of terminals
10
Body dimensions
126.5x22x75mm
Gross weight150.51 g
Certificates
EAN code5908793090398
See other products in this category: Terminal blocks PAWBOL,
*
E.4007P
20 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 5 pcs - 4.37 USDGross price for quantities from 5 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.91 USDGross price for quantities from 20 pcs - 3.91 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs