+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of connector | terminal block | |
Current rating | 232A | |
Mechanical mounting | for cable, for DIN rail mounting, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | grey | |
Wire cross-section | 95mm2 | |
Number of ways | 1 | |
Body dimensions | 52.8x62x81mm | |
Mounting rail size | TS35 |