+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of connector | terminal block | |
Current rating | 41A | |
Rated voltage | 0.4kV | |
Mechanical mounting | for cable, for panel mounting, mounting holes | |
Electrical mounting | screw terminal | |
Colour | orange | |
Body material | polyetylene, polypropylene | |
Wire cross-section | 6mm2 | |
Number of ways | 12 | |
Number of terminals | 24 | |
Connectors features | may be easily broken into smaller fragments | |
Body dimensions | 129x21x17mm | |
Operating temperature | -20...80°C |