+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4034P

Connector: terminal block; 57A; 400V; screw terminal; orange


Manufacturer: PAWBOL

Manufacturer part number:
E.4034P
TME Symbol:
PE.4034P

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
57A
Rated voltage
0.4kV
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
orange
Body material
polyetylene, polypropylene
Wire cross-section
10mm2
Number of ways
12
Number of terminals
24
Connectors features
may be easily broken into smaller fragments
Body dimensions
138x23x19mm
Operating temperature
-20...80°C
Gross weight46.8 g
Certificates
EAN code5908289623253
See other products in this category: Terminal blocks PAWBOL,
*
E.4034P
738 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 200 pcs - 1.16 USDGross price for quantities from 200 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs