+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4088

Splice terminal: distribution block; 160A; 500V; screw terminal


Manufacturer: PAWBOL

Manufacturer part number:
E.4088
TME Symbol:
PE.4088

Specification

Manufacturer
PAWBOL
Type of splice terminal
distribution block
Current rating
0.16kA
Rated voltage
0.5kV
Mechanical mounting
for cable, for DIN rail mounting, for panel mounting, mounting holes
Electrical mounting
screw terminal
Wire cross-section
1.5...35mm2
Number of ways
4
Number of terminals
60
Body dimensions
88x133x51mm
Mounting rail size
TS35
Gross weight455.2 g
Certificates
EAN code5908289622164
See other products in this category: Terminal blocks PAWBOL,
*
E.4088
4 in TME stock
Net price for quantities from 1 pcs - 23.61 USDGross price for quantities from 1 pcs - 23.61 USD
Net price for quantities from 5 pcs - 20.99 USDGross price for quantities from 5 pcs - 20.99 USD
Net price for quantities from 20 pcs - 18.37 USDGross price for quantities from 20 pcs - 18.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.