+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4104

Connector: terminal block; screw terminal; grey; ABS; 16÷50mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4104
TME Symbol:
PE.4104

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
grey
Body material
ABS
Wire cross-section
16...50mm2
Number of ways
1
Number of terminals
6
Body dimensions
176x52x52mm
Gross weight171.8 g
Certificates
EAN code5905793082521
See other products in this category: Terminal blocks PAWBOL,
*
E.4104
107 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 5 pcs - 7.82 USDGross price for quantities from 5 pcs - 7.82 USD
Net price for quantities from 20 pcs - 6.95 USDGross price for quantities from 20 pcs - 6.95 USD
Net price for quantities from 100 pcs - 6.08 USDGross price for quantities from 100 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.