+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4104M

Connector: terminal block; screw terminal; grey; ABS; 10÷16mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4104M
TME Symbol:
PE.4104M

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
grey
Body material
ABS
Wire cross-section
10...16mm2
Number of ways
1
Number of terminals
6
Body dimensions
74.1x47.4x32mm
Gross weight58.77 g
Certificates
EAN code5901350804223
See other products in this category: Terminal blocks PAWBOL,
*
E.4104M
149 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 6.06 USD
Net price for quantities from 20 pcs - 5.40 USDGross price for quantities from 20 pcs - 5.40 USD
Net price for quantities from 100 pcs - 4.72 USDGross price for quantities from 100 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.