+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4122P

Connector: terminal block; 125A; 500V; screw terminal; 35mm2


Manufacturer: PAWBOL

Manufacturer part number:
E.4122P
TME Symbol:
PE.4122P

Specification

Manufacturer
PAWBOL
Type of connector
terminal block
Current rating
0.125kA
Rated voltage
0.5kV
Mechanical mounting
for cable, for DIN rail mounting, for panel mounting, mounting holes
Electrical mounting
screw terminal
Wire cross-section
0.35cm2
Number of ways
1
Number of terminals
2
Body dimensions
81x25x46.2mm
Mounting rail size
TS35
Gross weight73.51 g
Certificates
EAN code5901350822395
See other products in this category: Terminal blocks PAWBOL,
*
E.4122P
2 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 20 pcs - 2.25 USDGross price for quantities from 20 pcs - 2.25 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs