+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | LCD | |
Kind of display | graphical | |
Display resolution | 128x64 | |
Display technology | FSTN Positive | |
Dimensions | 80x54x9.7mm | |
Window dimensions (H x W) | 70.7x38.8mm | |
Illumination | LED | |
Backlight colour | yellow-green | |
Kind of controller | ST7567 | |
Number of pins | 18 | |
Connector pinout layout | 1x18 | |
Interface | SPI x4 | |
Tape pitch | 1mm | |
Luminosity | 2.5...3cd/m2 | |
Contrast | 4:1 | |
Touchpad | none | |
Wavelength | 569...576nm |