+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE12864WRF-042HL4Q

Display: LCD; graphical; 128x64; FSTN Positive; 80x54x9.7mm; LED


Manufacturer: POWERTIP

Manufacturer part number:
PE12864WRF-042HL4Q
TME Symbol:
PE12864WRF-042HL4Q

Specification

Manufacturer
POWERTIP
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
FSTN Positive
Dimensions
80x54x9.7mm
Window dimensions (H x W)
70.7x38.8mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7567
Number of pins
18
Connector pinout layout
1x18
Interface
8080
Luminosity
50...100cd/m2
Contrast
5:1
Touchpad
none
Supply voltage
  • 2.7...3.3V DC
Gross weight32.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays POWERTIP,
*
PE12864WRF-042HL4Q
0 in TME stock
Net price for quantities from 1 pcs - 19.61 USDGross price for quantities from 1 pcs - 19.61 USD
Net price for quantities from 3 pcs - 16.21 USDGross price for quantities from 3 pcs - 16.21 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
Net price for quantities from 25 pcs - 13.20 USDGross price for quantities from 25 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 36 pcs