+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-507-500-30

Electronic load; 0÷500V; 0÷30A; 700W; PEL-500; 205x231x480mm

Manufacturer: GW INSTEK

Manufacturer part number:
PEL-507-500-30

Alternative designations: 03PDP5070020

TME Symbol:
PEL-507-500-30

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...500V
Operating current
0...30A
Maximum power
700W
Manufacturer series
PEL-500
Dimensions
205x231x480mm
Kind of display used
LCD
Operating modes
constant current, constant power, constant resistance, constant voltage
Display parameters
5 digits
Interface
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight13.3662 kg
EAN code4713008674925

WATCH VIDEO

See other products in this category: Electronic Loads GW INSTEK,
See other products from this series.:
*
PEL-507-500-30
0 in TME stock
Net price for quantities from 1 pcs - 2 768.35 USDGross price for quantities from 1 pcs - 2 768.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.