+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF0030/63

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); IEC 60320

Manufacturer: BULGIN

Manufacturer part number:
PF0030/63
TME Symbol:
PF0030/63

Specification

Manufacturer
BULGIN
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting holes pitch
36mm
Mounting hole dimensions
27.3x31.12mm
Body material
polyamide
Flammability rating
UL94V-0
Mounting hole diameter
3.4mm
Design
fuse x2
Operating temperature
-20...70°C
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight18.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IEC 60320 connectors BULGIN,
*
PF0030/63
1741 in TME stock
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
Net price for quantities from 50 pcs - 6.33 USDGross price for quantities from 50 pcs - 6.33 USD
Net price for quantities from 100 pcs - 6.08 USDGross price for quantities from 100 pcs - 6.08 USD
Net price for quantities from 250 pcs - 5.76 USDGross price for quantities from 250 pcs - 5.76 USD
Net price for quantities from 400 pcs - 5.60 USDGross price for quantities from 400 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 200 pcs