+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1J222MNN1832JR

Capacitor: electrolytic; THT; 2200uF; 63VDC; Ø18x32mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
PF1J222MNN1832JR
TME Symbol:
PF1J222MNN1832JR

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
63V DC
Body dimensions
Ø18x32mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
32mm
Diameter
18mm
Gross weight11.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1J222MNN1832JR
6889 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 150 pcs - 0.50 USDGross price for quantities from 150 pcs - 0.50 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.48 USDGross price for quantities from 600 pcs - 0.48 USD
Net price for quantities from 1200 pcs - 0.48 USDGross price for quantities from 1200 pcs - 0.48 USD
Net price for quantities from 2400 pcs - 0.48 USDGross price for quantities from 2400 pcs - 0.48 USD
Net price for quantities from 4800 pcs - 0.47 USDGross price for quantities from 4800 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs