+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

803194

Connector: D-Sub; PIN: 9; angled 90°; IDC; for cable

Manufacturer: HELU

Manufacturer part number:
803194
TME Symbol:
PFB-90-PG-SK-D-SOL

Specification

Manufacturer
HELU
Type of connector
D-Sub
Number of pins
9
Spatial orientation
angled 90°
Electrical mounting
IDC
Mechanical mounting
for cable
Connectors application
SK/FC cable, solid wire
Related items
PROFIBUS-L2-DB, PROFIBUS-L2-OUT
Connector variant
  • PROFIBUS
  • with interface PG
Gross weight39 g
Certificates
See other products in this category: Complete D-Sub plugs HELU,
*
803194
0 in TME stock
Net price for quantities from 1 pcs - 91.89 USDGross price for quantities from 1 pcs - 91.89 USD
Net price for quantities from 3 pcs - 86.20 USDGross price for quantities from 3 pcs - 86.20 USD
Net price for quantities from 5 pcs - 80.51 USDGross price for quantities from 5 pcs - 80.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.