+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFL6-10/1N/C/003

RCBO breaker; Inom: 10A; Ires: 30mA; Max surge current: 250A; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PFL6-10/1N/C/003

Alternative designations: 286465

TME Symbol:
PFL6-10/1N/C/003

Specification

Manufacturer
EATON ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type AC
Current rating
10A
Residual current
30mA
Max surge current
250A
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...40°C
Short circuit breaking capacity
6kA
Mechanical durability
20000 cycles
Electrical life
4000 cycles
Characteristics
C
Manufacturer series
PFL6
Trade name
RCBO
Dimensions
Gross weight208.65 g
Certificates
EAN code4015082864651
See other products in this category: RCD Circuit Breakers EATON ELECTRIC,
See other products from this series.:
*
PFL6-10/1N/C/003
6 in TME stock
Net price for quantities from 1 pcs - 96.67 USDGross price for quantities from 1 pcs - 96.67 USD
Net price for quantities from 6 pcs - 90.22 USDGross price for quantities from 6 pcs - 90.22 USD
Net price for quantities from 12 pcs - 83.78 USDGross price for quantities from 12 pcs - 83.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.