+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFXGP4601TAD

HMI panel; 12.1"; 800x600; Proface; 24VDC; IP65; 0÷55°C

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
PFXGP4601TAD
TME Symbol:
PFXGP4601TAD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
HMI panel
Screen size
12.1"
Display resolution
800x600
Manufacturer series
Proface
IP rating
IP65
Operating temperature
0...55°C
Kind of display used
LCD TFT
Communictions protocol
IEEE 802.3i, IEEE 802.3u, RS422/485, Serial RS232C, USB
Body dimensions
241x315x56mm
Panel cut out (for LCD) dimensions
246x184.5mm
Supply voltage
  • 24V DC
Gross weight3.354 kg
Certificates
EAN code3606489872434
See other products in this category: HMI Panels SCHNEIDER ELECTRIC,
See other products from this series.:
*
PFXGP4601TAD
0 in TME stock
Net price for quantities from 1 pcs - 4 775.87 USDGross price for quantities from 1 pcs - 4 775.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.