+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10.070

Drill bit; for metal; Ø: 7mm; high speed steel; blister


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
10.070
TME Symbol:
PG-10.070

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
7mm
Material
high speed steel
Conform to the norm
DIN 338
Kind of package
blister
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight28.47 g
See other products in this category: Drills for Metal PG PROFESSIONAL,
*
10.070
21 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs