+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.070

Drill bit; for concrete; 7mm; blister


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
15.070
TME Symbol:
PG-15.070

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
7mm
Kind of package
blister
Conform to the norm
DIN 8039
Tools application
  • brick type materials
  • concrete
  • marble
  • stone
Gross weight27.8 g
See other products in this category: Drills for Concrete PG PROFESSIONAL,
*
15.070
0 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.64 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.