+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339.25

Polishing wheel; Ø: 80mm; Holder: assembly hole; 13mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.25
TME Symbol:
PG-339.25

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing wheel
Saw diameter
80mm
Kind of holder
assembly hole
Holder socket size - mm
13mm
Dimensions
Ø80x10mm
Gross weight31.2 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
339.25
0 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.