+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339.26

Polishing wheel; 125mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.26
TME Symbol:
PG-339.26

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing wheel
Saw diameter
125mm
Gross weight25 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
339.26
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.