+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PG PROFESSIONAL | |
Type of power tool accessories | polishing wheel | |
Saw diameter | 125mm | |
Kind of holder | assembly hole | |
Holder socket size - mm | 16mm | |
Dimensions | Ø125x15mm |