+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339.30

Polishing wheel; Ø: 80mm; Holder: plunger; 6mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.30
TME Symbol:
PG-339.30

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing wheel
Saw diameter
80mm
Kind of holder
plunger
Holder socket size - mm
6mm
Gross weight65 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
339.30
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 5 pcs - 4.82 USDGross price for quantities from 5 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.