+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339.35

Polishing wheel; Ø: 100mm; Holder: assembly hole; 13mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.35
TME Symbol:
PG-339.35

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing wheel
Saw diameter
100mm
Kind of holder
assembly hole
Holder socket size - mm
13mm
Gross weight61 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
339.35
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.