+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

339.50

Polishing wheel; Ø: 125mm; wood,stone,glass; Holder: plunger; 6mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
339.50
TME Symbol:
PG-339.50

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
polishing wheel
Saw diameter
125mm
Kind of holder
plunger
Holder socket size - mm
6mm
Tools application
  • glass
  • stone
  • wood
Gross weight79.8 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
339.50
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.