+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

358.35

Flap grinding wheels; Ø: 180mm; Granularity: 120; wood,metal; 22mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
358.35
TME Symbol:
PG-358.35

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
flap grinding wheels
Saw diameter
180mm
Granularity
120
Kind of holder
assembly hole
Holder socket size - mm
22mm
Tools application
  • metal
  • wood
Gross weight208.77 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
358.35
7 in TME stock
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD
Net price for quantities from 10 pcs - 7.28 USDGross price for quantities from 10 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.