+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

359.50

Grinding pin; Granularity: 150; flap; wood,stone,metal,glass


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
359.50
TME Symbol:
PG-359.50

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding pin
Granularity
150
Version
flap
Kind of holder
plunger
Holder socket size - mm
6mm
Dimensions
Ø100x50mm
Tools application
  • glass
  • metal
  • stone
  • wood
Gross weight245 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
359.50
0 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 3 pcs - 19.57 USDGross price for quantities from 3 pcs - 19.57 USD
Net price for quantities from 5 pcs - 18.17 USDGross price for quantities from 5 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.