+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PG PROFESSIONAL | |
Type of power tool accessories | grinding wheel | |
Saw diameter | 75mm | |
Disc thickness | 10mm | |
Material | corundum | |
Granularity | 80 | |
Kind of holder | assembly hole | |
Holder socket size - mm | 10mm |