+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

405.00

Grinding wheel; Ø: 150mm; Disc thick: 20mm; corundum; 16mm

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
405.00
TME Symbol:
PG-405.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grinding wheel
Saw diameter
150mm
Disc thickness
20mm
Material
corundum
Granularity
80
Kind of holder
assembly hole
Holder socket size - mm
16mm
Gross weight775 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
405.00
0 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 5 pcs - 12.83 USDGross price for quantities from 5 pcs - 12.83 USD
Net price for quantities from 10 pcs - 11.92 USDGross price for quantities from 10 pcs - 11.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.