+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

414.05

Cutting wheel; Ø: 115mm; Disc thick: 6.4mm; metal,steel; 22mm; bulk

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
414.05
TME Symbol:
PG-414.05

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
6.4mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Kind of package
bulk
Tools application
  • metal
  • steel
Gross weight150.4 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL
*
414.05
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs