+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

414.55

Cutting wheel; Ø: 115mm; Disc thick: 6.4mm; stone; 22mm; bulk


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
414.55
TME Symbol:
PG-414.55

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Disc thickness
6.4mm
Tools application
stone
Kind of holder
assembly hole
Holder socket size - mm
22mm
Kind of package
bulk
Gross weight112.3 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
414.55
5 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs