+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

419.90

Cutting wheel; Ø: 115mm; wood,plastic; Holder: assembly hole; 22mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
419.90
TME Symbol:
PG-419.90

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
cutting wheel
Saw diameter
115mm
Kind of holder
assembly hole
Holder socket size - mm
22mm
Tools application
  • plastic
  • wood
Gross weight149.33 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG PROFESSIONAL,
*
419.90
10 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
Net price for quantities from 5 pcs - 3.93 USDGross price for quantities from 5 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs