+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

422.00

Rotary burr; Holder: plunger; 6mm; metal


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
422.00
TME Symbol:
PG-422.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
rotary burr
Kind of holder
plunger
Holder socket size - mm
6mm
Tools application
metal
Gross weight35 g

WATCH VIDEO

See other products in this category: Drills - Others PG PROFESSIONAL,
*
422.00
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.